Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoAG3011-90
Newark Part No.27T2439
Your Part Number
Technical Datasheet
156 In Stock
300 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.30 |
| 5+ | $24.76 |
| 10+ | $24.25 |
| 25+ | $23.69 |
| 50+ | $22.42 |
| 100+ | $20.12 |
| 250+ | $18.09 |
Price for:Each
Minimum: 1
Multiple: 1
$27.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AG3011-90 is an Encapsulated Tilt Switch with thermo resist epoxy encapsulated and plastic housing case construction. Resistant to ambient environmental conditions and mechanical stress resistant.
- 18AWG Neoprene insulation lead wire
- -37 to 100°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Plastic
Output Current
1A
Product Range
-
Beam Angle
10°
Switching Voltage
24V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate