Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part No3570-1331-053Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55Y8145
Product Range3570.1331 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.000 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part No3570-1331-053Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55Y8145
Product Range3570.1331 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range3570.1331 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max150VDC
Approvals & StandardsUL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
3570.1331 Series
Coil Resistance
500ohm
Switching Voltage Max
150VDC
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
