Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPTA470/30Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46WX3213
Your Part Number
5 In Stock
245 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 5+ | $12.630 |
| 10+ | $11.790 |
| 25+ | $10.990 |
| 50+ | $10.120 |
| 100+ | $9.540 |
| 250+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPTA470/30Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46WX3213
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max3mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
3mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for PTA470/30
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
