Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMPSB 130/30 LHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W4810
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $6.820 |
| 25+ | $6.380 |
| 50+ | $5.890 |
| 100+ | $5.520 |
| 250+ | $5.080 |
| 500+ | $4.580 |
| 1000+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMPSB 130/30 LHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46W4810
Technical Datasheet
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
