Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMPSA 240/30 LH
Newark Part No.46W4808
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $5.410 |
| 25+ | $5.250 |
| 50+ | $4.890 |
| 100+ | $4.510 |
| 250+ | $4.000 |
| 500+ | $3.530 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMPSA 240/30 LH
Newark Part No.46W4808
Technical Datasheet
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate