Print Page
10D4-01106
Computer Cable, D Sub 37 Position Plug, D Sub 37 Position Plug, 6 ft, 1.83 m, Beige
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMTOP CONNECTIVITY SOLUTIONS
Manufacturer Part No10D4-01106Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.37C2406
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.060 |
| 10+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$14.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMTOP CONNECTIVITY SOLUTIONS
Manufacturer Part No10D4-01106Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.37C2406
Technical Datasheet
Connector Type AD Sub 37 Position Plug
Connector Type BD Sub 37 Position Plug
Cable Length - Imperial6ft
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Product Overview
Completely shielded against EMI/RFI interference for a quality transmission every time. Can be used for multiple conductor needs as well.
Technical Specifications
Connector Type A
D Sub 37 Position Plug
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Connector Type B
D Sub 37 Position Plug
Cable Length - Imperial
6ft
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate