Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL5030-561MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel48AC3669RL
Cut Tape48AC3669
Product RangeXFL5030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 25+ | $2.490 |
| 100+ | $1.920 |
| 250+ | $1.870 |
| 500+ | $1.770 |
| 1000+ | $1.680 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5030-561MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel48AC3669RL
Cut Tape48AC3669
Product RangeXFL5030 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeXFL5030 Series
Power Inductor Case5.48mm x 5.28mm x 3.1mm
DC Resistance Max3800µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
XFL5030 Series
DC Resistance Max
3800µohm
Product Length
5.48mm
Product Height
3.1mm
RMS Current (Irms)
21A
Saturation Current (Isat)
9A
Power Inductor Case
5.48mm x 5.28mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
