Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-471MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4247RL
Cut Tape69W4247
Product RangeXFL4015 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 25+ | $1.970 |
| 100+ | $1.530 |
| 250+ | $1.470 |
| 500+ | $1.400 |
| 1000+ | $1.340 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-471MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4247RL
Cut Tape69W4247
Product RangeXFL4015 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeXFL4015 Series
Power Inductor Case4mm x 4mm x 1.5mm
Inductor Case / Package-
DC Resistance Max8360µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
XFL4015 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.2A
Saturation Current (Isat)
3.5A
Power Inductor Case
4mm x 4mm x 1.5mm
DC Resistance Max
8360µohm
Product Length
4mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
