Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-822MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel99AC9824RL
Cut Tape99AC9824
Product RangeXEL6060 Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 25+ | $2.630 |
| 100+ | $2.150 |
| 250+ | $1.870 |
| 500+ | $1.830 |
| 1000+ | $1.780 |
| 5000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-822MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel99AC9824RL
Cut Tape99AC9824
Product RangeXEL6060 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Product RangeXEL6060 Series
Power Inductor Case6.56mm x 6.36mm x 6.1mm
Inductor Case / Package-
DC Resistance Max0.02498ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
XEL6060 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.4A
Saturation Current (Isat)
7.6A
Power Inductor Case
6.56mm x 6.36mm x 6.1mm
DC Resistance Max
0.02498ohm
Product Length
6.56mm
Product Height
6.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
