Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL6030-471MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel61AC8604RL
Cut Tape61AC8604
Product RangeXEL6030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.810 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.440 |
| 25+ | $2.270 |
| 50+ | $2.020 |
| 100+ | $1.770 |
| 250+ | $1.730 |
| 500+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6030-471MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel61AC8604RL
Cut Tape61AC8604
Product RangeXEL6030 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)22.3A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Power Inductor Case6.56mm x 6.36mm x 3.2mm
Product RangeXEL6030 Series
DC Resistance Max3310µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 3.2mm
DC Resistance Max
3310µohm
Product Length
6.56mm
Product Height
3.2mm
RMS Current (Irms)
22.3A
Saturation Current (Isat)
28A
Product Range
XEL6030 Series
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
