Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-222MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48AC3651
Product RangeXEL4030 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.760 |
| 25+ | $2.570 |
| 50+ | $2.340 |
| 100+ | $2.100 |
| 250+ | $1.740 |
| 500+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-222MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48AC3651
Product RangeXEL4030 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Power Inductor Case4mm x 4mm x 3.1mm
Product RangeXEL4030 Series
Inductor Case / Package-
DC Resistance Max0.0221ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.8A
Saturation Current (Isat)
6.1A
Product Range
XEL4030 Series
DC Resistance Max
0.0221ohm
Product Length
4mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
