Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-201MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AH8420RL
Cut Tape29AH8420
Product RangeXEL3520 Series
Your Part Number
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 25+ | $1.800 |
| 100+ | $1.390 |
| 250+ | $1.350 |
| 500+ | $1.280 |
| 1000+ | $1.220 |
| 5000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-201MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AH8420RL
Cut Tape29AH8420
Product RangeXEL3520 Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)19.9A
Inductor ConstructionShielded
Saturation Current (Isat)8.6A
Product RangeXEL3520 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max5650µohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
XEL3520 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
19.9A
Saturation Current (Isat)
8.6A
Inductor Case / Package
-
DC Resistance Max
5650µohm
Product Length
3.5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
