Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-103MEBCopy
Newark Part No.
Re-Reel69W4150
Cut Tape69W4150
Product RangeXAL7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.020 | $4.02 |
| Total Price | $4.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.810 |
| 25+ | $3.590 |
| 50+ | $3.370 |
| 100+ | $3.150 |
| 250+ | $2.940 |
| 500+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-103MEBCopy
Newark Part No.
Re-Reel69W4150
Cut Tape69W4150
Product RangeXAL7030 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Power Inductor Case7.5mm x 7.5mm x 3.1mm
Product RangeXAL7030 Series
Inductor Case / Package-
DC Resistance Max0.0627ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7.5mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
7.7A
Product Range
XAL7030 Series
DC Resistance Max
0.0627ohm
Product Length
7.5mm
Product Height
3.1mm
Technical Docs (2)
Alternatives for XAL7030-103MEB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
