Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-331MECCopy
Newark Part No.69W4130
Product RangeXAL6030 Series
Your Part Number
992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $5.140 |
| 25+ | $4.990 |
| 50+ | $4.190 |
| 100+ | $3.390 |
| 250+ | $3.010 |
| 500+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-331MECCopy
Newark Part No.69W4130
Product RangeXAL6030 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeXAL6030 Series
Power Inductor Case6.56mm x 6.36mm x 3.1mm
Inductor Case / Package-
DC Resistance Max2530µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
XAL6030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
25A
Saturation Current (Isat)
30A
Power Inductor Case
6.56mm x 6.36mm x 3.1mm
DC Resistance Max
2530µohm
Product Length
6.56mm
Product Height
3.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
