Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-331MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.99W1490
Product RangeXAL5020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.220 |
| 25+ | $2.060 |
| 50+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-331MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.99W1490
Product RangeXAL5020 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)14.4A
Inductor ConstructionShielded
Saturation Current (Isat)17.1A
Power Inductor Case5.48mm x 5.28mm x 2mm
Product RangeXAL5020 Series
DC Resistance Max7680µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
5.48mm x 5.28mm x 2mm
DC Resistance Max
7680µohm
Product Length
5.48mm
Product Height
2mm
RMS Current (Irms)
14.4A
Saturation Current (Isat)
17.1A
Product Range
XAL5020 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
