Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-612MEDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4097RL
Cut Tape69W4097
Product RangeXAL1580 Series
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.670 | $6.67 |
| Total Price | $6.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 25+ | $4.990 |
| 100+ | $4.450 |
| 250+ | $4.420 |
| 500+ | $4.390 |
| 1000+ | $4.150 |
| 5000+ | $4.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-612MEDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4097RL
Cut Tape69W4097
Product RangeXAL1580 Series
Technical Datasheet
Inductance6.1µH
RMS Current (Irms)22.6A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeXAL1580 Series
Power Inductor Case16.2mm x 15.2mm x 7.4mm
Inductor Case / Package-
DC Resistance Max6790µohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height7.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.1µH
Inductor Construction
Shielded
Product Range
XAL1580 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
22.6A
Saturation Current (Isat)
31A
Power Inductor Case
16.2mm x 15.2mm x 7.4mm
DC Resistance Max
6790µohm
Product Length
16.2mm
Product Height
7.4mm
Technical Docs (2)
Alternatives for XAL1580-612MED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
