Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-451MEDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4071RL
Cut Tape69W4071
Product RangeXAL1010 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.620 | $5.62 |
| Total Price | $5.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 25+ | $4.410 |
| 100+ | $3.580 |
| 250+ | $3.530 |
| 500+ | $3.480 |
| 1000+ | $3.410 |
| 5000+ | $3.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-451MEDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4071RL
Cut Tape69W4071
Product RangeXAL1010 Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)70.5A
Power Inductor Case11.3mm x 10mm x 10mm
Product RangeXAL1010 Series
Inductor Case / Package-
DC Resistance Max720µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Power Inductor Case
11.3mm x 10mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
53A
Saturation Current (Isat)
70.5A
Product Range
XAL1010 Series
DC Resistance Max
720µohm
Product Length
11.3mm
Product Height
10mm
Technical Docs (2)
Alternatives for XAL1010-451MED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
