Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-332MEDCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4070
Cut Tape69W4070
Product RangeXAL1010 Series
Your Part Number
1,997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.250 | $7.25 |
| Total Price | $7.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 10+ | $6.430 |
| 25+ | $5.930 |
| 50+ | $5.170 |
| 100+ | $4.790 |
| 250+ | $4.730 |
| 500+ | $4.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-332MEDCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4070
Cut Tape69W4070
Product RangeXAL1010 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)27.4A
Product RangeXAL1010 Series
Power Inductor Case11.3mm x 10mm x 10mm
Inductor Case / Package-
DC Resistance Max4100µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
XAL1010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
25A
Saturation Current (Isat)
27.4A
Power Inductor Case
11.3mm x 10mm x 10mm
DC Resistance Max
4100µohm
Product Length
11.3mm
Product Height
10mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
