Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoWBC4-6TLCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel31Y5208RL
Cut Tape31Y5208
Product RangeWBC Series
Your Part Number
580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.950 | $5.95 |
| Total Price | $5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 25+ | $4.430 |
| 100+ | $4.020 |
| 250+ | $3.880 |
| 500+ | $3.780 |
| 1000+ | $3.680 |
| 5000+ | $3.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoWBC4-6TLCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel31Y5208RL
Cut Tape31Y5208
Product RangeWBC Series
Technical Datasheet
Impedance Ratio1:4
Bandwidth Range0.3MHz to 700MHz
Current Rating250mA
Insertion Loss0.65dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWBC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance Ratio
1:4
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.3MHz to 700MHz
Insertion Loss
0.65dB
Operating Temperature Min
-40°C
Product Range
WBC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
