Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR7010-121KEDCopy
Newark Part No.66AH0618
Product RangeSLR7010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.150 |
| 25+ | $2.010 |
| 50+ | $1.790 |
| 100+ | $1.570 |
| 250+ | $1.530 |
| 500+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR7010-121KEDCopy
Newark Part No.66AH0618
Product RangeSLR7010 Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)92A
Inductor ConstructionShielded
Saturation Current (Isat)98A
Product RangeSLR7010 Series
Power Inductor Case10mm x 7mm x 10mm
Inductor Case / Package-
DC Resistance Max170µohm
Inductance Tolerance± 10%
Product Length10mm
Product Width7mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
SLR7010 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
92A
Saturation Current (Isat)
98A
Power Inductor Case
10mm x 7mm x 10mm
DC Resistance Max
170µohm
Product Length
10mm
Product Height
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
