Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-271KEBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33AC3150RL
Cut Tape33AC3150
Product RangeSLR1190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.770 |
| 25+ | $2.430 |
| 50+ | $2.100 |
| 100+ | $1.760 |
| 250+ | $1.430 |
| 500+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-271KEBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33AC3150RL
Cut Tape33AC3150
Product RangeSLR1190 Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)79A
Inductor ConstructionShielded
Saturation Current (Isat)58A
Product RangeSLR1190 Series
Power Inductor Case11.2mm x 10.3mm x 9mm
DC Resistance Max430µohm
Inductance Tolerance± 10%
Product Length11.2mm
Product Width10.3mm
Product Height9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270nH
Inductor Construction
Shielded
Product Range
SLR1190 Series
DC Resistance Max
430µohm
Product Length
11.2mm
Product Height
9mm
RMS Current (Irms)
79A
Saturation Current (Isat)
58A
Power Inductor Case
11.2mm x 10.3mm x 9mm
Inductance Tolerance
± 10%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
