Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-201KEBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33AC3147RL
Cut Tape33AC3147
Product RangeSLR1190 Series
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.990 |
| 25+ | $2.890 |
| 50+ | $2.780 |
| 100+ | $2.670 |
| 250+ | $1.950 |
| 500+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1190-201KEBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33AC3147RL
Cut Tape33AC3147
Product RangeSLR1190 Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)79A
Inductor ConstructionShielded
Saturation Current (Isat)86A
Power Inductor Case11.2mm x 10.3mm x 9mm
Product RangeSLR1190 Series
DC Resistance Max430µohm
Inductance Tolerance± 10%
Product Length11.2mm
Product Width10.3mm
Product Height9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Power Inductor Case
11.2mm x 10.3mm x 9mm
DC Resistance Max
430µohm
Product Length
11.2mm
Product Height
9mm
RMS Current (Irms)
79A
Saturation Current (Isat)
86A
Product Range
SLR1190 Series
Inductance Tolerance
± 10%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
