Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-231KEBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33AC3143RL
Cut Tape33AC3143
Product RangeSLR1075 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-231KEBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33AC3143RL
Cut Tape33AC3143
Product RangeSLR1075 Series
Technical Datasheet
Inductance230nH
RMS Current (Irms)67A
Inductor ConstructionShielded
Saturation Current (Isat)49A
Product RangeSLR1075 Series
Power Inductor Case10.4mm x 8mm x 7.4mm
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
230nH
Inductor Construction
Shielded
Product Range
SLR1075 Series
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7.4mm
RMS Current (Irms)
67A
Saturation Current (Isat)
49A
Power Inductor Case
10.4mm x 8mm x 7.4mm
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
