Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-121KEBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33AC3139RL
Cut Tape33AC3139
Product RangeSLR1075 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-121KEBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33AC3139RL
Cut Tape33AC3139
Product RangeSLR1075 Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)67A
Inductor ConstructionShielded
Saturation Current (Isat)93A
Power Inductor Case10.4mm x 8mm x 7.4mm
Product RangeSLR1075 Series
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 8mm x 7.4mm
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7.4mm
RMS Current (Irms)
67A
Saturation Current (Isat)
93A
Product Range
SLR1075 Series
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
