Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1070-171KECCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AC3134RL
Cut Tape33AC3134
Product RangeSLR1070 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.530 |
| 25+ | $1.430 |
| 50+ | $1.290 |
| 100+ | $1.140 |
| 250+ | $1.080 |
| 500+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1070-171KECCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AC3134RL
Cut Tape33AC3134
Product RangeSLR1070 Series
Technical Datasheet
Inductance170nH
RMS Current (Irms)82A
Inductor ConstructionShielded
Saturation Current (Isat)64A
Product RangeSLR1070 Series
Power Inductor Case10.4mm x 8mm x 7mm
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
170nH
Inductor Construction
Shielded
Product Range
SLR1070 Series
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7mm
RMS Current (Irms)
82A
Saturation Current (Isat)
64A
Power Inductor Case
10.4mm x 8mm x 7mm
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
