Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1065-171KECCopy
Newark Part No.33AC3129
Product RangeSLR1065 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.560 |
| 25+ | $1.450 |
| 50+ | $1.310 |
| 100+ | $1.160 |
| 250+ | $1.100 |
| 500+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1065-171KECCopy
Newark Part No.33AC3129
Product RangeSLR1065 Series
Technical Datasheet
Inductance170nH
RMS Current (Irms)49A
Inductor ConstructionShielded
Saturation Current (Isat)64A
Power Inductor Case10.4mm x 8mm x 6.6mm
Product RangeSLR1065 Series
DC Resistance Max480µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
170nH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 8mm x 6.6mm
DC Resistance Max
480µohm
Product Length
10.4mm
Product Height
6.6mm
RMS Current (Irms)
49A
Saturation Current (Isat)
64A
Product Range
SLR1065 Series
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
