Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1050B-850KECCopy
Newark Part No.
Re-Reel33AC3121RL
Cut Tape33AC3121
Product RangeSLR1050 Series
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1050B-850KECCopy
Newark Part No.
Re-Reel33AC3121RL
Cut Tape33AC3121
Product RangeSLR1050 Series
Technical Datasheet
Inductance85nH
RMS Current (Irms)67.2A
Inductor ConstructionShielded
Saturation Current (Isat)86A
Power Inductor Case10.2mm x 7mm x 4.95mm
Product RangeSLR1050 Series
DC Resistance Max470µohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width7mm
Product Height4.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
85nH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 7mm x 4.95mm
DC Resistance Max
470µohm
Product Length
10.2mm
Product Height
4.95mm
RMS Current (Irms)
67.2A
Saturation Current (Isat)
86A
Product Range
SLR1050 Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
