Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1050B-101KECCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AC3117RL
Cut Tape33AC3117
Product RangeSLR1050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.510 |
| 25+ | $1.410 |
| 50+ | $1.320 |
| 100+ | $1.230 |
| 250+ | $1.060 |
| 500+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1050B-101KECCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AC3117RL
Cut Tape33AC3117
Product RangeSLR1050 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)67.2A
Inductor ConstructionShielded
Saturation Current (Isat)78A
Product RangeSLR1050 Series
Power Inductor Case10.2mm x 7mm x 4.95mm
DC Resistance Max470µohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width7mm
Product Height4.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SLR1050 Series
DC Resistance Max
470µohm
Product Length
10.2mm
Product Height
4.95mm
RMS Current (Irms)
67.2A
Saturation Current (Isat)
78A
Power Inductor Case
10.2mm x 7mm x 4.95mm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
