Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-182MECCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel99W1461
Re-Reel99W1460RL
Cut Tape99W1460
Product RangeSER80xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.200 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 25+ | $2.590 |
| 100+ | $2.250 |
| 250+ | $1.970 |
| 500+ | $1.870 |
| 1000+ | $1.780 |
| 5000+ | $1.680 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.920 |
| 500+ | $1.870 |
| 1000+ | $1.780 |
| 1500+ | $1.760 |
| 2500+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-182MECCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel99W1461
Re-Reel99W1460RL
Cut Tape99W1460
Product RangeSER80xx Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)7.94A
Inductor ConstructionShielded
Saturation Current (Isat)13.6A
Power Inductor Case8.8mm x 8.5mm x 5.2mm
Product RangeSER80xx Series
DC Resistance Max9500µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Power Inductor Case
8.8mm x 8.5mm x 5.2mm
DC Resistance Max
9500µohm
Product Length
8.8mm
Product Height
5.2mm
RMS Current (Irms)
7.94A
Saturation Current (Isat)
13.6A
Product Range
SER80xx Series
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
