Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-202MECCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel69W3681RL
Cut Tape69W3681
Product RangeSER80xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.200 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 25+ | $2.590 |
| 100+ | $2.250 |
| 250+ | $1.970 |
| 500+ | $1.870 |
| 1000+ | $1.780 |
| 5000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-202MECCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel69W3681RL
Cut Tape69W3681
Product RangeSER80xx Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)10.79A
Inductor ConstructionShielded
Saturation Current (Isat)7.94A
Power Inductor Case8.8mm x 8.5mm x 5mm
Product RangeSER80xx Series
DC Resistance Max5880µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Power Inductor Case
8.8mm x 8.5mm x 5mm
DC Resistance Max
5880µohm
Product Length
8.8mm
Product Height
5mm
RMS Current (Irms)
10.79A
Saturation Current (Isat)
7.94A
Product Range
SER80xx Series
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
