Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-822MEDCopy
Newark Part No.66AH0603
Product RangeSER2211 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $5.600 |
| 25+ | $5.070 |
| 50+ | $4.840 |
| 100+ | $4.550 |
| 250+ | $4.480 |
| 500+ | $4.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-822MEDCopy
Newark Part No.66AH0603
Product RangeSER2211 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)18.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)13.4A
Power Inductor Case22.5mm x 19.2mm x 10.5mm
Product RangeSER2211 Series
Inductor Case / Package-
DC Resistance Max2760µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width19.2mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Semishielded
Power Inductor Case
22.5mm x 19.2mm x 10.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
18.5A
Saturation Current (Isat)
13.4A
Product Range
SER2211 Series
DC Resistance Max
2760µohm
Product Length
22.5mm
Product Height
10.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
