Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-123MEDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH0597
Product RangeSER2211 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $5.600 |
| 25+ | $5.070 |
| 50+ | $4.840 |
| 100+ | $4.550 |
| 250+ | $4.480 |
| 500+ | $4.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-123MEDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH0597
Product RangeSER2211 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)16A
Inductor ConstructionSemishielded
Saturation Current (Isat)11.1A
Product RangeSER2211 Series
Power Inductor Case22.5mm x 19.2mm x 10.5mm
DC Resistance Max3780µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width19.2mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Semishielded
Product Range
SER2211 Series
DC Resistance Max
3780µohm
Product Length
22.5mm
Product Height
10.5mm
RMS Current (Irms)
16A
Saturation Current (Isat)
11.1A
Power Inductor Case
22.5mm x 19.2mm x 10.5mm
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
