Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2011-202MLDCopy
Newark Part No.69W3628
Product RangeSER2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 10+ | $6.010 |
| 25+ | $5.540 |
| 50+ | $4.830 |
| 100+ | $4.470 |
| 250+ | $4.350 |
| 500+ | $3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2011-202MLDCopy
Newark Part No.69W3628
Product RangeSER2000 Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangeSER2000 Series
Power Inductor Case19.18mm x 9.27mm x 10.67mm
Inductor Case / Package-
DC Resistance Max1340µohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height10.67mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
SER2000 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
40A
Saturation Current (Isat)
37A
Power Inductor Case
19.18mm x 9.27mm x 10.67mm
DC Resistance Max
1340µohm
Product Length
19.18mm
Product Height
10.67mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
