Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD54-153MLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel81Y7266RL
Cut Tape81Y7266
Product RangeSD54 Series
Your Part Number
632 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.380 |
| 25+ | $1.280 |
| 50+ | $1.150 |
| 100+ | $1.020 |
| 500+ | $0.909 |
| 1000+ | $0.842 |
| 2500+ | $0.818 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-153MLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel81Y7266RL
Cut Tape81Y7266
Product RangeSD54 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Power Inductor Case5.69mm x 5.33mm x 5mm
Product RangeSD54 Series
Inductor Case / Package-
DC Resistance Max0.103ohm
Inductance Tolerance± 20%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Power Inductor Case
5.69mm x 5.33mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.5A
Product Range
SD54 Series
DC Resistance Max
0.103ohm
Product Length
5.69mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
