Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD43-222MLBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7247
Product RangeSD43 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.340 |
| 25+ | $1.270 |
| 50+ | $1.190 |
| 100+ | $1.110 |
| 250+ | $1.040 |
| 500+ | $0.769 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-222MLBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7247
Product RangeSD43 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.6A
Power Inductor Case4.7mm x 4.2mm x 3.45mm
Product RangeSD43 Series
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
4.7mm x 4.2mm x 3.45mm
DC Resistance Max
0.047ohm
Product Length
4.7mm
Product Height
3.45mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.6A
Product Range
SD43 Series
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
