Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-223KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7205
Product RangeRFS1412 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 25+ | $2.170 |
| 100+ | $1.690 |
| 250+ | $1.650 |
| 500+ | $1.610 |
| 1000+ | $1.570 |
| 2500+ | $1.490 |
| 5000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-223KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7205
Product RangeRFS1412 Series
Technical Datasheet
Product RangeRFS1412 Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)5.6A
Saturation Current (Isat)4.4A
DC Resistance Max0.032ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1412 Series
Inductor Construction
Shielded
Saturation Current (Isat)
4.4A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
5.6A
DC Resistance Max
0.032ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
