Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-684KLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7195
Product RangeRFS1317 Series
Your Part Number
287 In Stock
144 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 25+ | $1.890 |
| 100+ | $1.470 |
| 250+ | $1.460 |
| 500+ | $1.440 |
| 1000+ | $1.370 |
| 2500+ | $1.300 |
| 5000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-684KLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81Y7195
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance680µH
Inductor ConstructionShielded
RMS Current (Irms)1.2A
Saturation Current (Isat)1A
DC Resistance Max0.617ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
1.2A
DC Resistance Max
0.617ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
