Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-565KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3995
Product RangeRFC1010 Series
Your Part Number
313 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.520 |
| 25+ | $1.400 |
| 50+ | $1.260 |
| 100+ | $1.120 |
| 500+ | $1.050 |
| 1000+ | $1.000 |
| 2500+ | $0.929 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-565KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3995
Product RangeRFC1010 Series
Technical Datasheet
Product RangeRFC1010 Series
Inductance5.6mH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)370mA
DC Resistance Max7.75ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
370mA
Inductance Tolerance
± 10%
Inductance
5.6mH
RMS Current (Irms)
300mA
DC Resistance Max
7.75ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
