Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-334KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3955
Product RangeRFC0810 Series
Your Part Number
223 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-334KECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3955
Product RangeRFC0810 Series
Technical Datasheet
Product RangeRFC0810 Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1.1A
DC Resistance Max0.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.1A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
1A
DC Resistance Max
0.6ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
