Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-683KECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3932
Product RangeRFC0807 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-683KECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3932
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance68µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.5A
Saturation Current (Isat)2.3A
DC Resistance Max0.24ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.3A
Inductance Tolerance
± 10%
Inductance
68µH
RMS Current (Irms)
1.5A
DC Resistance Max
0.24ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
