Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-273KECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3917
Product RangeRFC0807 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-273KECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3917
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance27µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.35A
Saturation Current (Isat)3.7A
DC Resistance Max0.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.7A
Inductance Tolerance
± 10%
Inductance
27µH
RMS Current (Irms)
2.35A
DC Resistance Max
0.1ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
