Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE300F-19LBCopy
Newark Part No.31Y3473
Product RangePOE Series
Your Part Number
32 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 50+ | $11.570 |
| 250+ | $8.440 |
| 500+ | $6.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE300F-19LBCopy
Newark Part No.31Y3473
Product RangePOE Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.5A
Frequency Range250kHz
Power Rating30W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages19.5V
Transformer MountingSurface Mount
Product RangePOE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
19.5V
Product Range
POE Series
Current Rating
1.5A
Power Rating
30W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
