Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE120PL-50L_Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AC3114
Product RangePOE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 25+ | $9.100 |
| 100+ | $8.680 |
| 250+ | $8.450 |
| 500+ | $8.310 |
| 1000+ | $8.090 |
| 2500+ | $7.880 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE120PL-50L_Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AC3114
Product RangePOE Series
Technical Datasheet
SMPS Transformer TypePoE Planar
Current Rating24A
Frequency Range200kHz
Power Rating120W
Isolation Voltage1.5kV
Primary Voltages36V to 72V
Secondary Voltages5V
Transformer MountingThrough Hole
Product RangePOE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
PoE Planar
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
POE Series
Current Rating
24A
Power Rating
120W
Primary Voltages
36V to 72V
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
