Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL4517-332MECCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel69W3502RL
Cut Tape69W3502
Product RangePFL4517 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 25+ | $1.350 |
| 100+ | $1.090 |
| 250+ | $1.010 |
| 500+ | $0.966 |
| 1000+ | $0.893 |
| 5000+ | $0.844 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL4517-332MECCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel69W3502RL
Cut Tape69W3502
Product RangePFL4517 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangePFL4517 Series
Power Inductor Case4.9mm x 3.4mm x 1.7mm
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width3.4mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PFL4517 Series
DC Resistance Max
0.18ohm
Product Length
4.9mm
Product Height
1.7mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
2.2A
Power Inductor Case
4.9mm x 3.4mm x 1.7mm
Inductance Tolerance
± 20%
Product Width
3.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
