Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-36NMRWCopy
Newark Part No.69W3451
Product RangePFL1005 Series
Your Part Number
824 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.100 |
| 10+ | $0.944 |
| 25+ | $0.868 |
| 50+ | $0.785 |
| 100+ | $0.702 |
| 250+ | $0.656 |
| 500+ | $0.645 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-36NMRWCopy
Newark Part No.69W3451
Product RangePFL1005 Series
Technical Datasheet
Inductance36nH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangePFL1005 Series
Power Inductor Case0402 [1005 Metric]
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length1.14mm
Product Width0.64mm
Product Height0.71mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
36nH
Inductor Construction
Shielded
Product Range
PFL1005 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
1.5A
Power Inductor Case
0402 [1005 Metric]
DC Resistance Max
0.043ohm
Product Length
1.14mm
Product Height
0.71mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
