Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS7348-334MEBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel33AC3010RL
Cut Tape33AC3010
Product RangeMSS7348 Series
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.720 |
| 25+ | $2.570 |
| 50+ | $2.410 |
| 100+ | $2.260 |
| 250+ | $2.100 |
| 500+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7348-334MEBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel33AC3010RL
Cut Tape33AC3010
Product RangeMSS7348 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)390mA
Product RangeMSS7348 Series
Power Inductor Case7mm x 7mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.98ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
MSS7348 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
600mA
Saturation Current (Isat)
390mA
Power Inductor Case
7mm x 7mm x 4.8mm
DC Resistance Max
0.98ohm
Product Length
7mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
