Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-273MLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W3415RL
Cut Tape69W3415
Product RangeMSS7341T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.550 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 25+ | $2.050 |
| 100+ | $1.590 |
| 250+ | $1.550 |
| 500+ | $1.470 |
| 1000+ | $1.400 |
| 5000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-273MLDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W3415RL
Cut Tape69W3415
Product RangeMSS7341T Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case7.3mm x 7.3mm x 4.1mm
Product RangeMSS7341T Series
DC Resistance Max0.109ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.1mm
DC Resistance Max
0.109ohm
Product Length
7.3mm
Product Height
4.1mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1A
Product Range
MSS7341T Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
