Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-302NLBCopy
Newark Part No.81Y6841
Product RangeMSS7331 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.270 |
| 25+ | $1.260 |
| 50+ | $1.240 |
| 100+ | $1.140 |
| 250+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-302NLBCopy
Newark Part No.81Y6841
Product RangeMSS7331 Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Power Inductor Case6.6mm x 6.6mm x 3.1mm
Product RangeMSS7331 Series
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.6mm x 3.1mm
DC Resistance Max
0.02ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
6A
Saturation Current (Isat)
2.3A
Product Range
MSS7331 Series
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
