Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-153MLCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69W3331RL
Cut Tape69W3331
Product RangeMSS5131 Series
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.790 |
| 25+ | $1.660 |
| 50+ | $1.480 |
| 100+ | $1.290 |
| 500+ | $1.260 |
| 1000+ | $1.190 |
| 2500+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-153MLCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69W3331RL
Cut Tape69W3331
Product RangeMSS5131 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)670mA
Product RangeMSS5131 Series
Power Inductor Case5.1mm x 5.1mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
670mA
Power Inductor Case
5.1mm x 5.1mm x 3.1mm
DC Resistance Max
0.1ohm
Product Length
5.1mm
Product Height
3.1mm
Technical Docs (2)
Alternatives for MSS5131-153MLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
