Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-103MEDCopy
Newark Part No.24AJ1511
Product RangeMSS1278H Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.470 |
| 25+ | $2.300 |
| 50+ | $2.060 |
| 100+ | $1.810 |
| 250+ | $1.700 |
| 500+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-103MEDCopy
Newark Part No.24AJ1511
Product RangeMSS1278H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)9.2A
Power Inductor Case12mm x 12mm x 7.8mm
Product RangeMSS1278H Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 7.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.6A
Saturation Current (Isat)
9.2A
Product Range
MSS1278H Series
DC Resistance Max
0.018ohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
